Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-1-A

DigiKey Part Number
PS8802-1-A-ND
Manufacturer
Manufacturer Product Number
PS8802-1-A
Description
OPTOISO 2.5KV 1CH TRANS 8-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
CEL
Output Type
Transistor
Series
Voltage - Output (Max)
35V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.7V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
15% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
45% @ 16mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
300ns, 600ns
Supplier Device Package
8-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types