Optoisolator Photovoltaic, Linearized Output 1500Vrms 2 Channel 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8741-A

DigiKey Part Number
PS8741-A-ND
Manufacturer
Manufacturer Product Number
PS8741-A
Description
OPTOISO 1.5KV 2CH PHVOLT 16-SOP
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 1500Vrms 2 Channel 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.