Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 500ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4503#300 | Broadcom Limited | 0 | HCPL-4503#300-ND | 1,67663 € | Similar |
| HCPL-4503#360 | Broadcom Limited | 0 | HCPL-4503#360-ND | 1,71066 € | Similar |
| HCPL-4503#500 | Broadcom Limited | 0 | HCPL-4503#500-ND | 1,67663 € | Similar |
| HCPL-4503#520 | Broadcom Limited | 0 | HCPL-4503#520-ND | 1,60076 € | Similar |
| HCPL-4503-320E | Broadcom Limited | 1.700 | HCPL-4503-320E-ND | 2,36000 € | Similar |





