Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8601L | |
|---|---|
DigiKey Part Number | PS8601L-ND |
Manufacturer | |
Manufacturer Product Number | PS8601L |
Description | OPTOISOLTR 5KV 1CH TRANS W/BASE |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel |
Category | Input Type DC |
Manufacturer CEL | Output Type Transistor with Base |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 500ns, 300ns | Package / Case 8-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136SDVM | onsemi | 963 | 6N136SDVMCT-ND | 1,63000 € | Similar |
| HCPL-4562-300E | Broadcom Limited | 1.920 | 516-2989-ND | 3,36000 € | Similar |
| HCPL-4562-500E | Broadcom Limited | 755 | 516-3751-1-ND | 3,36000 € | Similar |
| HCPL-4562-520E | Broadcom Limited | 0 | HCPL-4562-520E-ND | 1,63868 € | Similar |
| PS8501L2-AX | Renesas Electronics Corporation | 569 | 559-1170-ND | 3,00000 € | Parametric Equivalent |







