PS8551AL4-V-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 168
Unit Price: 11,44000 €
Datasheet
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8551AL4-V-AX

DigiKey Part Number
PS8551AL4-V-AX-ND
Manufacturer
Manufacturer Product Number
PS8551AL4-V-AX
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13.5mA
Mfr
Current - Output / Channel
7.8 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
100 kHz
Package / Case
8-SMD, Gull Wing
Current - Input Bias
1 µA
Supplier Device Package
8-DIP Gull Wing
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS8551AL4-V-AXRenesas Electronics Corporation168559-1171-ND11,44000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2007,52765 €1.505,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,52765 €
Unit Price with VAT:8,95790 €