



PS7801E-1A-A | |
|---|---|
DigiKey Part Number | PS7801E-1A-A-ND |
Manufacturer | |
Manufacturer Product Number | PS7801E-1A-A |
Description | SSR RELAY SPST-NO 150MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-Ultra Small Flatlead |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.1VDC |

