



Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 90 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLA143S | IXYS Integrated Circuits Division | 125 | PLA143S-ND | 6,25000 € | Parametric Equivalent |
| PLA143STR | IXYS Integrated Circuits Division | 0 | PLA143STR-ND | 2,19624 € | Parametric Equivalent |
| PLA193S | IXYS Integrated Circuits Division | 300 | PLA193S-ND | 5,46000 € | Parametric Equivalent |
| PLA193STR | IXYS Integrated Circuits Division | 250 | 212-PLA193STRCT-ND | 5,22000 € | Parametric Equivalent |


