



PS7342L-1A | |
|---|---|
DigiKey Part Number | PS7342L-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS7342L-1A |
Description | SSR RELAY SPST-NO 200MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLA140LS | IXYS Integrated Circuits Division | 175 | PLA140LS-ND | 8,08000 € | Direct |
| AQV253HA | Panasonic Industry | 364 | AQV253HA-ND | 4,70000 € | Similar |
| AQV254A | Panasonic Industry | 655 | 255-1556-5-ND | 4,68000 € | Similar |
| AQV254HA | Panasonic Industry | 0 | 255-4076-5-ND | 4,59940 € | Similar |



