Similar




Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLA110S | IXYS Integrated Circuits Division | 0 | 212-PLA110S-ND | 4,86540 € | Direct |
| AQV210EHA | Panasonic Industry | 2.825 | 255-1146-5-ND | 1,84000 € | Similar |
| AQV214EHA | Panasonic Industry | 512 | 255-1421-5-ND | 1,82000 € | Similar |
| AQV214HA | Panasonic Industry | 0 | 255-1951-ND | 4,45000 € | Similar |
| AQW210EHA | Panasonic Industry | 1.362 | 255-1425-5-ND | 2,57000 € | Similar |





