



PS7341-1B-A | |
|---|---|
DigiKey Part Number | PS7341-1B-A-ND |
Manufacturer | |
Manufacturer Product Number | PS7341-1B-A |
Description | SSR RELAY SPST-NC 150MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |

