



PS7241-2B-F3-A | |
|---|---|
DigiKey Part Number | PS7241-2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7241-2B-F3-A |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP (2.54mm) |
Circuit | Approval Agency BSI, CSA, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |


