



PS7221A-2A-F3-A | |
|---|---|
DigiKey Part Number | PS7221A-2A-F3-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7221A-2A-F3-A |
Description | SSR RELAY SPST-NO 170MA 0-260V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Category | Voltage - Load 0 V ~ 260 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP (2.54mm) |
Circuit | Approval Agency BSI, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210SZ | Panasonic Industry | 23.498 | 255-AQW210SZCT-ND | 3,71000 € | Similar |


