



PS7221A-2A-A | |
|---|---|
DigiKey Part Number | PS7221A-2A-A-ND |
Manufacturer | |
Manufacturer Product Number | PS7221A-2A-A |
Description | SSR RELAY SPST-NO 170MA 0-260V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 260 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP (2.54mm) | |
Approval Agency | BSI, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |


