



PS7214-1A | |
|---|---|
DigiKey Part Number | PS7214-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS7214-1A |
Description | SSR RELAY SPST-NO 400MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 1.2 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP (2.54mm) |
Circuit | Approval Agency BSI, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |




