PS7214-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 372
Unit Price: 3,68000 €
Datasheet

Similar


Panasonic Industry
In Stock: 599
Unit Price: 5,05000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7214-1A-A

DigiKey Part Number
PS7214-1AA-ND
Manufacturer
Manufacturer Product Number
PS7214-1A-A
Description
SSR RELAY SPST-NO 400MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
400 mA
Series
On-State Resistance (Max)
1.2 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP (2.54mm)
Circuit
Approval Agency
BSI, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV215SPanasonic Industry372255-2115-5-ND3,68000 €Similar
AQY225R2SPanasonic Industry599255-2688-ND5,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types