Similar




PS7206-1A | |
|---|---|
DigiKey Part Number | PS7206-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS7206-1A |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 600 mA |
Packaging Tube | On-State Resistance (Max) 800 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV201 | Panasonic Industry | 112 | 255-1948-ND | 6,64000 € | Similar |
| AQV212S | Panasonic Industry | 92 | 255-1150-5-ND | 2,53000 € | Similar |
| AQV251 | Panasonic Industry | 643 | 255-1352-5-ND | 4,01000 € | Similar |
| AQY212GS | Panasonic Industry | 3.341 | 255-1792-5-ND | 2,72000 € | Similar |
| AQY212S | Panasonic Industry | 610 | 255-1981-ND | 1,73000 € | Similar |





