Similar
Similar




Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 600 mA |
Packaging Tube | On-State Resistance (Max) 800 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV212S | Panasonic Industry | 92 | 255-1150-5-ND | 2,53000 € | Similar |
| AQY212GS | Panasonic Industry | 3.341 | 255-1792-5-ND | 2,72000 € | Similar |
| AQY212S | Panasonic Industry | 610 | 255-1981-ND | 1,73000 € | Similar |
| AQY222R1SX | Panasonic Industry | 9.350 | 255-3863-1-ND | 4,85000 € | Similar |
| AQY222R1SZ | Panasonic Industry | 4.580 | 255-6070-1-ND | 4,85000 € | Similar |



