



PS7205B-1A-E3-A | |
|---|---|
DigiKey Part Number | PS7205B-1A-E3-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7205B-1A-E3-A |
Description | SSR RELAY SPST-NO 500MA 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Category | Voltage - Input 1.1VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 500 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.2 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |

