PS7205B-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 771
Unit Price: 5,44000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7205B-1A-A

DigiKey Part Number
PS7205B-1A-ND
Manufacturer
Manufacturer Product Number
PS7205B-1A-A
Description
SSR RELAY SPST-NO 500MA 0-80V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.1VDC
Mfr
Voltage - Load
0 V ~ 80 V
Series
Load Current
500 mA
Packaging
Tube
On-State Resistance (Max)
1.2 Ohms
Part Status
Obsolete
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP (2.54mm)
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY225R1SPanasonic Industry771255-2687-ND5,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes