PS7200R-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.833
Unit Price: 4,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 279
Unit Price: 3,79000 €
Datasheet

Similar


Panasonic Industry
In Stock: 599
Unit Price: 5,05000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7200R-1A-A

DigiKey Part Number
PS7200R-1AA-ND
Manufacturer
Manufacturer Product Number
PS7200R-1A-A
Description
SSR RELAY SPST-NO 120MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
120 mA
Packaging
Tube
On-State Resistance (Max)
12.5 Ohms
Part Status
Obsolete
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP (2.54mm)
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY221N2SPanasonic Industry3.833255-1793-5-ND4,54000 €Similar
AQY221N2SZPanasonic Industry279255-AQY221N2SZCT-ND3,79000 €Similar
AQY225R2SPanasonic Industry599255-2688-ND5,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes