



PS7200K-1A | |
|---|---|
DigiKey Part Number | PS7200K-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS7200K-1A |
Description | SSR RELAY SPST-NO 200MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 2 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221R2S | Panasonic Industry | 2.078 | 255-2150-5-ND | 4,22000 € | Similar |


