



Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 12 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |




