



Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 90 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |



