



Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 90 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLA143 | IXYS Integrated Circuits Division | 0 | PLA143-ND | 4,69104 € | Direct |
| AQV216 | Panasonic Industry | 290 | 255-2669-ND | 3,68000 € | Similar |
| AQV216EH | Panasonic Industry | 0 | 255-6018-ND | 3,15066 € | Similar |
| CT138 | Coto Technology | 58 | 306-1362-ND | 3,77000 € | Similar |




