



PS7142L-1B-E3-A | |
|---|---|
DigiKey Part Number | PS7142L-1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7142L-1B-E3-A |
Description | SSR RELAY SPST-NC 200MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 12 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |

