



Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW254A | Panasonic Industry | 515 | 255-1976-ND | 7,38000 € | Similar |
| AQW414A | Panasonic Industry | 0 | 255-1162-5-ND | 8,27000 € | Similar |
| AQW414EHA | Panasonic Industry | 1 | 255-1428-5-ND | 5,08000 € | Similar |
| AQW454A | Panasonic Industry | 315 | 255-2957-ND | 8,69000 € | Similar |


