PS7141L-2A-E3-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.004
Unit Price: 2,70000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 8,00936 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7141L-2A-E3-A

DigiKey Part Number
PS7141L-2A-E3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS7141L-2A-E3-A
Description
SSR RELAY SPST-NO 150MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
150 mA
Series
On-State Resistance (Max)
30 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
BSI, CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW214EHAXPanasonic Industry2.004255-AQW214EHAXCT-ND2,70000 €Similar
PAA110PLTRIXYS Integrated Circuits Division0PAA110PLTR-ND8,00936 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types