Similar




Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210A | Panasonic Industry | 351 | 255-2130-5-ND | 6,67000 € | Similar |
| AQW214A | Panasonic Industry | 87 | 255-1159-5-ND | 6,70000 € | Similar |
| AQW214EHA | Panasonic Industry | 110 | 255-2952-ND | 2,84000 € | Similar |
| PAA110PLTR | IXYS Integrated Circuits Division | 0 | PAA110PLTR-ND | 8,00936 € | Similar |



