



Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV103A | Panasonic Industry | 0 | 255-4082-5-ND | 5,91000 € | Similar |
| AQV210A | Panasonic Industry | 50 | 255-2950-ND | 4,13000 € | Similar |
| AQV210EA | Panasonic Industry | 179 | 255-1144-5-ND | 3,42000 € | Similar |
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | 2,97000 € | Similar |
| AQV214EA | Panasonic Industry | 0 | 255-1420-5-ND | 2,05000 € | Similar |



