



PS7122L-1A | |
|---|---|
DigiKey Part Number | PS7122L-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS7122L-1A |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 5 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP Gull Wing |
Output Type AC, DC | Base Product Number |


