PS7113-1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.011
Unit Price: 5,04000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.679
Unit Price: 5,59000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 325
Unit Price: 3,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 777
Unit Price: 4,31000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7113-1A

DigiKey Part Number
PS7113-1A-ND
Manufacturer
Manufacturer Product Number
PS7113-1A
Description
SSR RELAY SPST-NO 350MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
350 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes