


PS710CL2-1A-A | |
|---|---|
DigiKey Part Number | PS710CL2-1A-A-ND |
Manufacturer | |
Manufacturer Product Number | PS710CL2-1A-A |
Description | SSR RELAY SPST-NO 2A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 4 Leads |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 150 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY272A | Panasonic Industry | 33 | 255-1563-5-ND | 7,79000 € | Similar |


