PS2915-1-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,79240 €

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 9.120
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,79268 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 748
Unit Price: 4,70000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.441
Unit Price: 2,11000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2915-1-F3-AX

DigiKey Part Number
PS2915-1-F3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2915-1-F3-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
40µs, 120µs
Rise / Fall Time (Typ)
5µs, 10µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,68928 €2.412,48 €
7.0000,67337 €4.713,59 €
10.5000,66277 €6.959,09 €
Manufacturers Standard Package
Unit Price without VAT:0,68928 €
Unit Price with VAT:0,82024 €