Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 120V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 100% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 80µs, 50µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2913-1-AX-M | Renesas Electronics Corporation | 0 | 559-PS2913-1-AX-M-ND | 2,13540 € | Parametric Equivalent |
| PS2913-1-AX/M | Renesas Electronics Corporation | 0 | 559-PS2913-1-AX/M-ND | 2,13540 € | Parametric Equivalent |
| PS2913-1-F3-AX-M | Renesas Electronics Corporation | 0 | 559-PS2913-1-F3-AX-MTR-ND | 0,73713 € | Parametric Equivalent |
| PS2913-1-V-F3-AX-M | Renesas Electronics Corporation | 0 | 559-PS2913-1-V-F3-AX-MTR-ND | 0,83766 € | Parametric Equivalent |


