Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2913-1-F3-AX | |
|---|---|
DigiKey Part Number | PS2913-1-F3-AXTR-ND - Tape & Reel (TR) PS2913-1-F3-AXCT-ND - Cut Tape (CT) PS2913-1-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2913-1-F3-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 80µs, 50µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2913-1-AX | Renesas Electronics Corporation | 356 | 559-1111-ND | 3,99000 € | Parametric Equivalent |
| PS2913-1-AX-N | Renesas Electronics Corporation | 0 | 559-PS2913-1-AX-N-ND | 2,13540 € | Parametric Equivalent |
| PS2913-1-F3-AX | Renesas Electronics Corporation | 5.348 | 559-1061-1-ND | 1,95000 € | Parametric Equivalent |
| PS2913-1-F3-AX-N | Renesas Electronics Corporation | 0 | 559-PS2913-1-F3-AX-NTR-ND | 0,73713 € | Parametric Equivalent |
| PS2913-1-V-AX | Renesas Electronics Corporation | 0 | 559-PS2913-1-V-AX-ND | 2,63440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63607 € | 2.226,24 € |
| 7.000 | 0,62139 € | 4.349,73 € |
| 10.500 | 0,61161 € | 6.421,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




