Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 4 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 110µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 20mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,01567 € | 240,94 € |
| Unit Price without VAT: | 4,01567 € |
|---|---|
| Unit Price with VAT: | 4,77865 € |

