Image for PS2845-4A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2845-4A-A

DigiKey Part Number
PS2845-4AA-ND
Manufacturer
Manufacturer Product Number
PS2845-4A-A
Description
OPTOISOLATOR 1.5KV 4CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
AC, DC
Manufacturer
CEL
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Bulk
Current - Output / Channel
20mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
4
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
1500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
20µs, 110µs
Package / Case
12-SOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.