PS2841-4A-F3-A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,33450 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.026
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,18589 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 318
Unit Price: 10,66000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,33450 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.301
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,18589 €
Datasheet
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2841-4A-F3-A

DigiKey Part Number
PS2841-4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2841-4A-F3-A
Description
OPTOISO 1.5KV 4CH TRANS 12-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
4
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 110µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.173", 4.40mm Width)
Supplier Device Package
12-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes