PS2841-4A-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,65000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.026
Unit Price: 4,60000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 318
Unit Price: 10,66000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.301
Unit Price: 4,60000 €
Datasheet
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2841-4A-AX

DigiKey Part Number
PS2841-4A-AX-ND
Manufacturer
Manufacturer Product Number
PS2841-4A-AX
Description
OPTOISO 1.5KV 4CH TRANS 12-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Number of Channels
4
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 110µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.173", 4.40mm Width)
Supplier Device Package
12-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
802,69113 €215,29 €
Unit Price without VAT:2,69113 €
Unit Price with VAT:3,20244 €