Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2833-1-F3

DigiKey Part Number
PS2833-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2833-1-F3
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
CEL
Voltage - Output (Max)
350V
Series
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
400% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
4500% @ 1mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
20µs, 5µs
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.