Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2832-1-F3

DigiKey Part Number
PS2832-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2832-1-F3
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.