PS2811-4-F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 25
Unit Price: 5,45000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2811-4-F3

DigiKey Part Number
PS2811-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2811-4-F3
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
300mV
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2811-4-ARenesas Electronics Corporation25559-1052-ND5,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types