Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-1-A | Renesas Electronics Corporation | 401 | 559-1106-ND | 2,44000 € | Parametric Equivalent |
| PS2811-1-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-KLN-ND | 1,20560 € | Parametric Equivalent |
| PS2811-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-N-ND | 1,20560 € | Parametric Equivalent |
| PS2811-1-F3-A | Renesas Electronics Corporation | 6.271 | 559-1050-1-ND | 0,91000 € | Parametric Equivalent |
| PS2811-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2811-1-F3-A-KTR-ND | 0,28769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42320 € | 253,92 € |
| Unit Price without VAT: | 0,42320 € |
|---|---|
| Unit Price with VAT: | 0,50361 € |




