Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2811-1-A | |
|---|---|
DigiKey Part Number | PS2811-1-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2811-1-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2811-1-A Models |
Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-1-F3-A | CEL | 0 | PS2811-1ATR-ND | 0,26439 € | Parametric Equivalent |
| PS2811-1-A | Renesas Electronics Corporation | 396 | 559-1106-ND | 2,44000 € | Parametric Equivalent |
| PS2811-1-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-KLN-ND | 1,20560 € | Parametric Equivalent |
| PS2811-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-N-ND | 1,20560 € | Parametric Equivalent |
| PS2811-1-F3-A | Renesas Electronics Corporation | 5.760 | 559-1050-1-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42320 € | 253,92 € |
| Unit Price without VAT: | 0,42320 € |
|---|---|
| Unit Price with VAT: | 0,50361 € |




