Optoisolator Darlington Output 2500Vrms 4 Channel 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2806-4-F3

DigiKey Part Number
PS2806-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2806-4-F3
Description
OPTOISOLTR 2.5KV 4CH DARL 16-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 4 Channel 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
200µs, 200µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Input Type
AC, DC
Supplier Device Package
16-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.