Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805A-1-A | CEL | 0 | PS2805A-1-ND | 0,45238 € | Direct |
| PS2805A-1-A | Renesas Electronics Corporation | 1.040 | 559-1105-ND | 1,20000 € | Direct |
| PS2805A-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805A-1-A-N-ND | 0,52180 € | Parametric Equivalent |
| PS2805A-1-F3-A | Renesas Electronics Corporation | 0 | 559-1509-2-ND | 0,31209 € | Parametric Equivalent |
| PS2805A-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2805A-1-F3-A-NTR-ND | 0,27602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,25237 € | 883,29 € |
| 7.000 | 0,24336 € | 1.703,52 € |
| 10.500 | 0,23975 € | 2.517,38 € |
| 24.500 | 0,23434 € | 5.741,33 € |
| Unit Price without VAT: | 0,25237 € |
|---|---|
| Unit Price with VAT: | 0,30032 € |





