Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-VSSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805-1-A | Renesas Electronics Corporation | 0 | 559-1104-ND | 0,75660 € | Parametric Equivalent |
| PS2805-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-L-ND | 0,60760 € | Parametric Equivalent |
| PS2805-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-N-ND | 0,60760 € | Parametric Equivalent |
| PS2805-1-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-NLN-ND | 0,60760 € | Parametric Equivalent |
| PS2805-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-R-ND | 0,60760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57168 € | 228,67 € |
| Unit Price without VAT: | 0,57168 € |
|---|---|
| Unit Price with VAT: | 0,68030 € |



