PS2805-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 0,57888 €
Datasheet

Direct


CEL
In Stock: 0
Unit Price: 0,24338 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805-1-F3-A

DigiKey Part Number
PS2805-1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805-1-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-VSSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,31213 €1.092,46 €
7.0000,30509 €2.135,63 €
10.5000,29805 €3.129,52 €
24.5000,29336 €7.187,32 €
Manufacturers Standard Package
Unit Price without VAT:0,31213 €
Unit Price with VAT:0,37143 €