PS2802-1-F3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.037
Unit Price: 2,25000 €
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2802-1-F3

DigiKey Part Number
PS2802-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2802-1-F3
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
90mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
200µs, 200µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
4-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2802-1-ARenesas Electronics Corporation1.037559-1102-ND2,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes