PS2801-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.468
Unit Price: 4,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.603
Unit Price: 3,25000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 23.219
Unit Price: 0,54000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801-4

DigiKey Part Number
PS2801-4-ND
Manufacturer
Manufacturer Product Number
PS2801-4
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS2801-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
80V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
16-SSOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2801-4-ARenesas Electronics Corporation2.468559-1036-ND4,01000 €Similar
PS2801-4-F3-ARenesas Electronics Corporation5.603559-1037-1-ND3,25000 €Similar
TCMT1106Vishay Semiconductor Opto Division23.219TCMT1106CT-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types